Georg Fischer Black Oxide Malleable Iron Fitting Plain Plug, Male BSPT 1/4in

Nº de Estoque RS: 243-5177Marca: Georg FischerPart Number: 770291102
brand-logo
Ver tudo em Malleable Iron Pipe Fittings

Documentos Técnicos

Especificações

Fitting Type

Plain Plug

Connection Gender 1

Male

Thread Size 1

1/4in

Finish

Black Oxide

Thread Standard 1

BSPT

País de Origem

Austria

Detalhes do produto

Plug – Plain Solid - BSPT

This popular brand of plugs are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings – Plugs & Nuts

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Você pode estar interessado em
Black plain plug,1/4in BSPT M
P.O.A.Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 215,40

R$ 21,54 Each (In a Pack of 10) (Sem VAT)

Georg Fischer Black Oxide Malleable Iron Fitting Plain Plug, Male BSPT 1/4in

R$ 215,40

R$ 21,54 Each (In a Pack of 10) (Sem VAT)

Georg Fischer Black Oxide Malleable Iron Fitting Plain Plug, Male BSPT 1/4in
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 21,54R$ 215,40
50 - 90R$ 21,10R$ 211,00
100+R$ 20,71R$ 207,10
Você pode estar interessado em
Black plain plug,1/4in BSPT M
P.O.A.Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Fitting Type

Plain Plug

Connection Gender 1

Male

Thread Size 1

1/4in

Finish

Black Oxide

Thread Standard 1

BSPT

País de Origem

Austria

Detalhes do produto

Plug – Plain Solid - BSPT

This popular brand of plugs are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings – Plugs & Nuts

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Você pode estar interessado em
Black plain plug,1/4in BSPT M
P.O.A.Each (In a Pack of 10) (Sem VAT)