Documentos Técnicos
Especificações
Brand
GICMonitoring Application
Frequency
Electrical Phase
2
Contact Configuration
SPDT
Voltage Sensing Range
220 → 440V ac
Mounting Type
DIN Rail
Maximum Current Sensed
6A
Time Delay
100 ms, 500ms
Series
PD 225
Frequency Sensitivity
Overfrequency, Underfrequency
Height
75mm
Length
100.5mm
Minimum Voltage Sensed
220V ac
Operating Temperature Range
+60°C
Minimum Operating Temperature
-15°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100.5 x 22.5 x 75mm
Current Range
Maximum of 6A
Maximum Voltage Sensed
440V ac
País de Origem
India
Detalhes do produto
GIC Frequency Monitoring Series PD225
Professional range of frequency monitoring relays for industrial and agricultural needs.
GIC Supply Monitor Relays
R$ 1.147,25
R$ 1.147,25 Each (Sem VAT)
1
R$ 1.147,25
R$ 1.147,25 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário |
|---|---|
| 1 - 2 | R$ 1.147,25 |
| 3+ | R$ 1.117,10 |
Documentos Técnicos
Especificações
Brand
GICMonitoring Application
Frequency
Electrical Phase
2
Contact Configuration
SPDT
Voltage Sensing Range
220 → 440V ac
Mounting Type
DIN Rail
Maximum Current Sensed
6A
Time Delay
100 ms, 500ms
Series
PD 225
Frequency Sensitivity
Overfrequency, Underfrequency
Height
75mm
Length
100.5mm
Minimum Voltage Sensed
220V ac
Operating Temperature Range
+60°C
Minimum Operating Temperature
-15°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100.5 x 22.5 x 75mm
Current Range
Maximum of 6A
Maximum Voltage Sensed
440V ac
País de Origem
India
Detalhes do produto
GIC Frequency Monitoring Series PD225
Professional range of frequency monitoring relays for industrial and agricultural needs.
