GlassGuard 8 W Fly Killer Light, 300 mm, Linear, Shatterproof / Fragment Retention

Nº de Estoque RS: 745-7927Marca: GlassGuardPart Number: 128WBL350/S
brand-logo
Ver tudo em Fly Killer Lights

Documentos Técnicos

Especificações

Wattage

8 W

Lamp Base

G13

Lamp Shape

Linear

Shatterproof

Yes

Length

300 mm

Life Hours

20000h

Detalhes do produto

Shatterproof GlassGuard BlackBand® Coated Insect Tubes, Linear

These shatterproof GlassGuard Blackband® coated UVA insect lamps offer a solution for businesses wishing to eliminate the risk of glass contamination whilst controlling insects.

A simple mishandling accident can result in thousands of glass particles being spread over a wide area causing potential contamination and even injury. GlassGuard BlackBand® fragment retention insect attracting lamps eliminate these risks. They provide protection during and after installation, removal and disposal.

GlassGuard BlackBand® passes 97% UVA radiation maximising performance with 100% clarity throughout the service life of the lamp.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 375,35

R$ 375,35 Each (Sem VAT)

GlassGuard 8 W Fly Killer Light, 300 mm, Linear, Shatterproof / Fragment Retention

R$ 375,35

R$ 375,35 Each (Sem VAT)

GlassGuard 8 W Fly Killer Light, 300 mm, Linear, Shatterproof / Fragment Retention
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Wattage

8 W

Lamp Base

G13

Lamp Shape

Linear

Shatterproof

Yes

Length

300 mm

Life Hours

20000h

Detalhes do produto

Shatterproof GlassGuard BlackBand® Coated Insect Tubes, Linear

These shatterproof GlassGuard Blackband® coated UVA insect lamps offer a solution for businesses wishing to eliminate the risk of glass contamination whilst controlling insects.

A simple mishandling accident can result in thousands of glass particles being spread over a wide area causing potential contamination and even injury. GlassGuard BlackBand® fragment retention insect attracting lamps eliminate these risks. They provide protection during and after installation, removal and disposal.

GlassGuard BlackBand® passes 97% UVA radiation maximising performance with 100% clarity throughout the service life of the lamp.

Você pode estar interessado em