Glenair Adhesive Lined Heat Shrink Boot, Black 30mm Sleeve Dia. x 2.7cm Length

Nº de Estoque RS: 742-2444Marca: GlenairPart Number: 770-001A104R
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Brand

Glenair

Sleeve Diameter

30mm

Colour

Black

Shrunk Diameter

13.5 mm, 5.5 mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Sleeve Length

2.7cm

Material

Elastomer

Flame Retardant

Yes

País de Origem

United Kingdom

Detalhes do produto

Glenair Heat Shrink Boots, Lipped, Right Angle Type 1, Series 77

Glenair full nelson lipped right angle heatshrink boots, series 77 type 1 are semi rigid high performance elastomer boots with excellent resistance to fuels, oils and various solvents with superior high temperature performance rated for 3000 hours use at +150 deg C. These Glenair heat shrink boots fit most standard boot adapters for circular connectors, typical applications include military vehicles and petrol chemical exploration. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Approvals

VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H

Glenair Heat Shrink Boots Full Nelson Series 77

Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Glenair Adhesive Lined Heat Shrink Boot, Black 30mm Sleeve Dia. x 2.7cm Length

P.O.A.

Glenair Adhesive Lined Heat Shrink Boot, Black 30mm Sleeve Dia. x 2.7cm Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Glenair

Sleeve Diameter

30mm

Colour

Black

Shrunk Diameter

13.5 mm, 5.5 mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Sleeve Length

2.7cm

Material

Elastomer

Flame Retardant

Yes

País de Origem

United Kingdom

Detalhes do produto

Glenair Heat Shrink Boots, Lipped, Right Angle Type 1, Series 77

Glenair full nelson lipped right angle heatshrink boots, series 77 type 1 are semi rigid high performance elastomer boots with excellent resistance to fuels, oils and various solvents with superior high temperature performance rated for 3000 hours use at +150 deg C. These Glenair heat shrink boots fit most standard boot adapters for circular connectors, typical applications include military vehicles and petrol chemical exploration. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Approvals

VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H

Glenair Heat Shrink Boots Full Nelson Series 77

Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

Você pode estar interessado em