Glenair, GMSM Through Hole, 4 Pin D-sub Connector Plug Micro-D

Nº de Estoque RS: 719-3011Marca: GlenairPart Number: GMSM2-4PSB
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Glenair

Number Of Contacts

4

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

D Connector Type

Micro-D

Termination Method

Solder

Housing Material

Aluminium

Length

16.45mm

Width

9.1mm

Depth

5.54mm

Series

GMSM

Dimensions

16.45 x 9.1 x 5.54mm

Contact Plating

Gold

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Glenair GMSM 4 Way D-sub Connector Plug
R$ 1.827,70Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Glenair, GMSM Through Hole, 4 Pin D-sub Connector Plug Micro-D

P.O.A.

Glenair, GMSM Through Hole, 4 Pin D-sub Connector Plug Micro-D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Glenair GMSM 4 Way D-sub Connector Plug
R$ 1.827,70Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Glenair

Number Of Contacts

4

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

D Connector Type

Micro-D

Termination Method

Solder

Housing Material

Aluminium

Length

16.45mm

Width

9.1mm

Depth

5.54mm

Series

GMSM

Dimensions

16.45 x 9.1 x 5.54mm

Contact Plating

Gold

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Glenair GMSM 4 Way D-sub Connector Plug
R$ 1.827,70Each (Sem VAT)