Glenair, GMSM Through Hole, 4 Pin Micro D Connector Socket Micro-D Connector

Nº de Estoque RS: 719-3036Marca: GlenairPart Number: GMSM2-4SSB
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Glenair

Number Of Contacts

4

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

D Connector Type

Micro-D Connector

Termination Method

Solder

Housing Material

Aluminium

Length

16.45mm

Width

9.4mm

Depth

5.54mm

Series

GMSM

Dimensions

16.45 x 9.4 x 5.54mm

Contact Plating

Gold

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Glenair GMSM 4 Way D-sub Connector Socket
R$ 2.066,57Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Glenair, GMSM Through Hole, 4 Pin Micro D Connector Socket Micro-D Connector

P.O.A.

Glenair, GMSM Through Hole, 4 Pin Micro D Connector Socket Micro-D Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Glenair GMSM 4 Way D-sub Connector Socket
R$ 2.066,57Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Glenair

Number Of Contacts

4

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

D Connector Type

Micro-D Connector

Termination Method

Solder

Housing Material

Aluminium

Length

16.45mm

Width

9.4mm

Depth

5.54mm

Series

GMSM

Dimensions

16.45 x 9.4 x 5.54mm

Contact Plating

Gold

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Glenair GMSM 4 Way D-sub Connector Socket
R$ 2.066,57Each (Sem VAT)