Documentos Técnicos
Especificações
Brand
GlenairNumber Of Contacts
4
Gender
Female
Contact Gender
Male
Current Rating
41A
Voltage Rating
500 V ac, 700 V dc
Shell Size
18
Mounting Type
Box Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold, Silver
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
País de Origem
Italy
Detalhes do produto
MIL-C-5015 IT Series connectors, panel mount
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
GlenairNumber Of Contacts
4
Gender
Female
Contact Gender
Male
Current Rating
41A
Voltage Rating
500 V ac, 700 V dc
Shell Size
18
Mounting Type
Box Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold, Silver
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
País de Origem
Italy
Detalhes do produto
MIL-C-5015 IT Series connectors, panel mount
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).