Glenair, IT3 2 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10SL, MIL-DTL-5015

Nº de Estoque RS: 668-2730Marca: GlenairPart Number: IT3106A10SL-4SPHM9F7
brand-logo
Ver tudo em Conectores Circulares Mil Spec

Documentos Técnicos

Especificações

Brand

Glenair

Number Of Contacts

2

Gender

Male

Contact Gender

Female

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

10SL

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Series

IT3

Housing Material

Aluminium Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold, Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

País de Origem

Italy

Detalhes do produto

MIL-C-5015 IT Series connectors, cable mount

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Informações de estoque temporariamente indisponíveis.

P.O.A.

Glenair, IT3 2 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10SL, MIL-DTL-5015

P.O.A.

Glenair, IT3 2 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10SL, MIL-DTL-5015
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Glenair

Number Of Contacts

2

Gender

Male

Contact Gender

Female

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

10SL

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Series

IT3

Housing Material

Aluminium Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold, Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

País de Origem

Italy

Detalhes do produto

MIL-C-5015 IT Series connectors, cable mount

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).