Glenair, Copper Alloy 7 Way Cable Mount MIL Spec Circular Connector PlugBlack, Pin Contacts,Shell Size 16S, MIL-DTL-5015

Nº de Estoque RS: 107-524Marca: GlenairPart Number: IT3106A16S-1PPHM11F7
brand-logo
Ver tudo em Conectores Circulares Mil Spec

Documentos Técnicos

Especificações

Brand

Glenair

Number Of Contacts

7

Gender

Male

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

16S

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Colour

Black

Minimum Operating Temperature

-55°C

País de Origem

Italy

Detalhes do produto

MIL-C-5015 IT Series connectors, cable mount

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Glenair, Copper Alloy 7 Way Cable Mount MIL Spec Circular Connector PlugBlack, Pin Contacts,Shell Size 16S, MIL-DTL-5015

P.O.A.

Glenair, Copper Alloy 7 Way Cable Mount MIL Spec Circular Connector PlugBlack, Pin Contacts,Shell Size 16S, MIL-DTL-5015
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Glenair

Number Of Contacts

7

Gender

Male

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

16S

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Colour

Black

Minimum Operating Temperature

-55°C

País de Origem

Italy

Detalhes do produto

MIL-C-5015 IT Series connectors, cable mount

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.