Glenair MWDM 51 Way D-sub Connector Plug

Nº de Estoque RS: 612-6518Marca: GlenairPart Number: MWDM2L-51P-6E5-18B
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Glenair

Number Of Contacts

51

Gender

Male

Series

MWDM

País de Origem

United Kingdom

Detalhes do produto

Glenair MWDM Series COTS Micro-D Plug and Socket Connectors with Pigtail Wire Termination

MWDM series COTS (Commercial Off The Shelf) Micro-D plug and socket connectors with mil spec colour-coded pre-wired pigtail terminations. Their rugged design ensures outstanding performance in extreme conditions, and a high resistance to shock and vibration.

These Micro-D plug and socket connectors have gold plated TwistPin contacts that have a robust design and superior wire attachment resulting in low contact resistance, the sleeves of these TwistPin contacts allow a gas tight crimp to be formed. The bodies of these MWDM Micro-D connectors are made from nickel plated aluminium with an LCP insulator and can withstand up to 125°C operating temperature in demanding environments.

MWDM Micro-D connectors are also environmentally sealed via epoxy sealing and interfacial seals. The wire terminations of these Micro-D plug and socket connectors are 26 AWG and 18 inches in length.

Supplied with

450mm (18 inches) of Colour Coded Wiring.

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 7.992,53

R$ 7.992,53 Each (Sem VAT)

Glenair MWDM 51 Way D-sub Connector Plug

R$ 7.992,53

R$ 7.992,53 Each (Sem VAT)

Glenair MWDM 51 Way D-sub Connector Plug
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 7.992,53
25 - 74R$ 7.303,86
75 - 199R$ 6.755,47
200 - 399R$ 6.270,84
400+R$ 5.939,27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Glenair

Number Of Contacts

51

Gender

Male

Series

MWDM

País de Origem

United Kingdom

Detalhes do produto

Glenair MWDM Series COTS Micro-D Plug and Socket Connectors with Pigtail Wire Termination

MWDM series COTS (Commercial Off The Shelf) Micro-D plug and socket connectors with mil spec colour-coded pre-wired pigtail terminations. Their rugged design ensures outstanding performance in extreme conditions, and a high resistance to shock and vibration.

These Micro-D plug and socket connectors have gold plated TwistPin contacts that have a robust design and superior wire attachment resulting in low contact resistance, the sleeves of these TwistPin contacts allow a gas tight crimp to be formed. The bodies of these MWDM Micro-D connectors are made from nickel plated aluminium with an LCP insulator and can withstand up to 125°C operating temperature in demanding environments.

MWDM Micro-D connectors are also environmentally sealed via epoxy sealing and interfacial seals. The wire terminations of these Micro-D plug and socket connectors are 26 AWG and 18 inches in length.

Supplied with

450mm (18 inches) of Colour Coded Wiring.

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em