Glenair Male Crimp Circular Connector Contact, Contact Size 16S, Wire Size 16 AWG

Nº de Estoque RS: 713-3466Marca: GlenairPart Number: VG95234P15S-003
brand-logo
Ver tudo em Conectores de Contato Circulares

Documentos Técnicos

Especificações

Brand

Glenair

Gender

Male

Contact Size

16S

Wire Size

16 AWG

Termination Method

Crimp

Series

VG95234

Contact Type

Signal

Current Rating

13A

Length

27.4mm

Contact Plating

Silver

Contact Material

Copper Alloy

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Mounting Type

Cable Mount

País de Origem

Italy

Detalhes do produto

Glenair VG95234 Pin Contacts

Glenair VG95234 pin contacts for use within the VG95234 conforming connector series.

VG95234 Conforming Connectors

Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

Informações de estoque temporariamente indisponíveis.

R$ 877,30

R$ 87,73 Each (In a Bag of 10) (Sem VAT)

Glenair Male Crimp Circular Connector Contact, Contact Size 16S, Wire Size 16 AWG

R$ 877,30

R$ 87,73 Each (In a Bag of 10) (Sem VAT)

Glenair Male Crimp Circular Connector Contact, Contact Size 16S, Wire Size 16 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
10 - 40R$ 87,73R$ 877,30
50 - 240R$ 85,51R$ 855,10
250 - 490R$ 83,18R$ 831,80
500 - 990R$ 80,77R$ 807,70
1000+R$ 78,20R$ 782,00

Documentos Técnicos

Especificações

Brand

Glenair

Gender

Male

Contact Size

16S

Wire Size

16 AWG

Termination Method

Crimp

Series

VG95234

Contact Type

Signal

Current Rating

13A

Length

27.4mm

Contact Plating

Silver

Contact Material

Copper Alloy

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Mounting Type

Cable Mount

País de Origem

Italy

Detalhes do produto

Glenair VG95234 Pin Contacts

Glenair VG95234 pin contacts for use within the VG95234 conforming connector series.

VG95234 Conforming Connectors

Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.