3117-11-000 Laser Module, 635nm 10mW, Continuous Wave Dot pattern

Nº de Estoque RS: 127-1571Marca: Global LaserPart Number: 3117-11-000
brand-logo
Ver tudo em Modulos de Laser

Documentos Técnicos

Especificações

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Dot

Laser Wavelength

635nm

Optical Output Power

10mW

Laser Class

3B

Series

LaserLyte-Flex

País de Origem

United Kingdom

Detalhes do produto

Laserlyte Flex

This laser is a brilliant a unique laser. From ’Global Laser’, it boasts a brilliant interchangeable laser system. The system has a range of projections which convert the base dot laser into a line, cross or a line with a dot. It is also features a ’plug-and-play’ feature when purchased with the power supply. (697-3591). The laser’s colour is a red for easy visibility.

The unique laser can be used in a variety of applications. You can use it on your home machinery for precise accuracy, production lines for alignment, cutting guidance, straight edge guidance, positing and screen printing.

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

R$ 2.689,69

R$ 2.689,69 Each (Sem VAT)

3117-11-000 Laser Module, 635nm 10mW, Continuous Wave Dot pattern

R$ 2.689,69

R$ 2.689,69 Each (Sem VAT)

3117-11-000 Laser Module, 635nm 10mW, Continuous Wave Dot pattern

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 1R$ 2.689,69
2 - 4R$ 2.488,10
5 - 9R$ 2.314,92
10 - 24R$ 2.169,43
25+R$ 2.141,45

Documentos Técnicos

Especificações

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Dot

Laser Wavelength

635nm

Optical Output Power

10mW

Laser Class

3B

Series

LaserLyte-Flex

País de Origem

United Kingdom

Detalhes do produto

Laserlyte Flex

This laser is a brilliant a unique laser. From ’Global Laser’, it boasts a brilliant interchangeable laser system. The system has a range of projections which convert the base dot laser into a line, cross or a line with a dot. It is also features a ’plug-and-play’ feature when purchased with the power supply. (697-3591). The laser’s colour is a red for easy visibility.

The unique laser can be used in a variety of applications. You can use it on your home machinery for precise accuracy, production lines for alignment, cutting guidance, straight edge guidance, positing and screen printing.

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser