GMC-I Prosys CP410 Clamp Meter, 400A dc, Max Current 400A ac CAT III 300V With RS Calibration

Nº de Estoque RS: 705-7132Marca: GMC-I ProsysPart Number: CP410
brand-logo
Ver tudo em Clamp Meters

Documentos Técnicos

Especificações

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Model Number

CP410

Calibrated

RSCAL

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±1% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1% +5 digits

Functions Measured

AC Current, DC Current

True RMS

Yes

Safety Category

CAT III 300V

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

9V

Power Source

Battery

Width

74mm

Length

25mm

Dimensions

25 x 74 x 194mm

Minimum Operating Temperature

0°C

Height

194mm

Maximum Conductor Size

25mm

Battery Life

50 h

Weight

235g

Safety Category Level

CAT III

Safety Category Voltage

300V

País de Origem

United Kingdom

Detalhes do produto

CP41 and CP410

Supplied with

1 x PP3 9V alkaline battery and instructions

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 9.145,45

R$ 9.145,45 Each (Sem VAT)

GMC-I Prosys CP410 Clamp Meter, 400A dc, Max Current 400A ac CAT III 300V With RS Calibration

Calibration type

R$ 9.145,45

R$ 9.145,45 Each (Sem VAT)

GMC-I Prosys CP410 Clamp Meter, 400A dc, Max Current 400A ac CAT III 300V With RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Model Number

CP410

Calibrated

RSCAL

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±1% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1% +5 digits

Functions Measured

AC Current, DC Current

True RMS

Yes

Safety Category

CAT III 300V

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

9V

Power Source

Battery

Width

74mm

Length

25mm

Dimensions

25 x 74 x 194mm

Minimum Operating Temperature

0°C

Height

194mm

Maximum Conductor Size

25mm

Battery Life

50 h

Weight

235g

Safety Category Level

CAT III

Safety Category Voltage

300V

País de Origem

United Kingdom

Detalhes do produto

CP41 and CP410

Supplied with

1 x PP3 9V alkaline battery and instructions

Você pode estar interessado em