Gossen Metrawatt METRAHit 2+ Handheld Digital Multimeter, 15A ac Max, 10A dc Max, 600V ac Max

Nº de Estoque RS: 667-0201Marca: Gossen MetrawattPart Number: M205A
brand-logo
Ver tudo em Multimeters

Documentos Técnicos

Especificações

Multimeter Type

Handheld

Model Number p

METRAHit 2+

Display Type

Digital

Model Number (p)

METRAHit 2+

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Current Measurement

15A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

True RMS

No

Absolute Maximum Temperature Measurement

+400°C

Safety Category Level

CAT III

Best AC Current Accuracy

±2 %

Length

92mm

Best AC Voltage Accuracy

±2 %

Dimensions

92 x 126 x 45mm

Best DC Voltage Accuracy

±2 %

Best DC Current Accuracy

±2 %

Weight

300g

Height

45mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Battery Type

AA

Safety Category Voltage

500V

Width

126mm

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 7.405,97

R$ 7.405,97 Each (Sem VAT)

Gossen Metrawatt METRAHit 2+ Handheld Digital Multimeter, 15A ac Max, 10A dc Max, 600V ac Max

Calibration type

R$ 7.405,97

R$ 7.405,97 Each (Sem VAT)

Gossen Metrawatt METRAHit 2+ Handheld Digital Multimeter, 15A ac Max, 10A dc Max, 600V ac Max
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Multimeter Type

Handheld

Model Number p

METRAHit 2+

Display Type

Digital

Model Number (p)

METRAHit 2+

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Current Measurement

15A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

True RMS

No

Absolute Maximum Temperature Measurement

+400°C

Safety Category Level

CAT III

Best AC Current Accuracy

±2 %

Length

92mm

Best AC Voltage Accuracy

±2 %

Dimensions

92 x 126 x 45mm

Best DC Voltage Accuracy

±2 %

Best DC Current Accuracy

±2 %

Weight

300g

Height

45mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Battery Type

AA

Safety Category Voltage

500V

Width

126mm

País de Origem

Germany