Gossen Metrawatt PROFiTEST MXTRA Electrical Tester, 1000V , Earth Resistance Measurement With Bluetooth

Nº de Estoque RS: 136-5806Marca: Gossen MetrawattPart Number: M520P
brand-logo
Ver tudo em Multifunction Testers

Documentos Técnicos

Especificações

Loop Impedance Test Type

Line to Earth

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

PROFiTEST MXTRA

Insulation Test Voltage

1000V

Maximum Voltage Measurement

500V

Test Type

Auto Test, RCD Test, RCD Trip Current, RCD Trip Time

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Bluetooth

RCD Test Type

B, B+, G, R

IP Rating

IP40

Test Standards

IEC 60364-6, IEC 61851, IEC/EN 61010-1, IEC/EN 61557

Safety Category Level

CAT III, CAT IV

Maximum Continuity Resistance

<50kΩ

Minimum Operating Temperature

-5°C

Height

90mm

Width

330mm

Length

260mm

Safety Category Voltage

300 V, 500 V

Battery Type

1.5 V AA

Dimensions

260 x 330 x 90mm

Safety Category

CAT III 500 V, CAT IV 300 V

Maximum Operating Temperature

+50°C

Weight

2.3kg

Power Source

Battery

País de Origem

Germany

Detalhes do produto

PROFITEST MXTRA M520P Test Instrument for VDE 0100 / IEC 60364.6

The PROFITEST MXTRA is a broad-range measuring device for use on all alternating and three-phase electrical systems with voltages from 65 to 500 V and frequencies of 15.4 to 420 Hz. This insulation tester is ideal for professional electricians and can perform tests for the effectiveness of safety measures in electrical systems to meet all application regulations.

The PROFITEST MASTER is easy to use and features a great range of tests including basic standard tests to additional measuring and test functions. With its five interchangeable plug inserts, the PROFITEST can be connected to all European electrical outlets, and many others as well.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Gossen Metrawatt PROFiTEST MXTRA Electrical Tester, 1000V , Earth Resistance Measurement With Bluetooth

P.O.A.

Gossen Metrawatt PROFiTEST MXTRA Electrical Tester, 1000V , Earth Resistance Measurement With Bluetooth
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Loop Impedance Test Type

Line to Earth

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

PROFiTEST MXTRA

Insulation Test Voltage

1000V

Maximum Voltage Measurement

500V

Test Type

Auto Test, RCD Test, RCD Trip Current, RCD Trip Time

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Bluetooth

RCD Test Type

B, B+, G, R

IP Rating

IP40

Test Standards

IEC 60364-6, IEC 61851, IEC/EN 61010-1, IEC/EN 61557

Safety Category Level

CAT III, CAT IV

Maximum Continuity Resistance

<50kΩ

Minimum Operating Temperature

-5°C

Height

90mm

Width

330mm

Length

260mm

Safety Category Voltage

300 V, 500 V

Battery Type

1.5 V AA

Dimensions

260 x 330 x 90mm

Safety Category

CAT III 500 V, CAT IV 300 V

Maximum Operating Temperature

+50°C

Weight

2.3kg

Power Source

Battery

País de Origem

Germany

Detalhes do produto

PROFITEST MXTRA M520P Test Instrument for VDE 0100 / IEC 60364.6

The PROFITEST MXTRA is a broad-range measuring device for use on all alternating and three-phase electrical systems with voltages from 65 to 500 V and frequencies of 15.4 to 420 Hz. This insulation tester is ideal for professional electricians and can perform tests for the effectiveness of safety measures in electrical systems to meet all application regulations.

The PROFITEST MASTER is easy to use and features a great range of tests including basic standard tests to additional measuring and test functions. With its five interchangeable plug inserts, the PROFITEST can be connected to all European electrical outlets, and many others as well.

Você pode estar interessado em