Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Grayhill Rotary Switch

Nº de Estoque RS: 877-9925Marca: GrayhillPart Number: 71BDF36-02-1-AJN
brand-logo
Ver tudo em Interruptores Rotativos

Documentos Técnicos

Especificações

Pole and Throw Configuration

SP

Maximum Current

500 mA

Maximum Voltage

115 V ac, 30 V dc

Number Of Positions

2 → 10

Terminal Type

PCB Pin

Angle of Throw

36°

Length

42.32mm

Width

22.23mm

Actuator Type

Shaft

País de Origem

United States

Detalhes do produto

Grayhill 71 Series Multi-Deck Rotary Switches

The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Grayhill Rotary Switch

P.O.A.

Grayhill Rotary Switch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Pole and Throw Configuration

SP

Maximum Current

500 mA

Maximum Voltage

115 V ac, 30 V dc

Number Of Positions

2 → 10

Terminal Type

PCB Pin

Angle of Throw

36°

Length

42.32mm

Width

22.23mm

Actuator Type

Shaft

País de Origem

United States

Detalhes do produto

Grayhill 71 Series Multi-Deck Rotary Switches

The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em