Documentos Técnicos
Especificações
Brand
GrayhillKeypad Layout
3 x 4
Membrane Operation
Yes
Number Of Keys
12
Keypad Output
Matrix
Case Material
ABS, Cycolac FR15
Case Colour
Black
Mechanical Life Per Key
1000000Operations
Contact Material
Phosphor Bronze
Actuator Colour
White
Actuator Material
Silicone Rubber
Depth Behind Panel
5.1mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +80°C
Maximum Operating Temperature
80°C
Voltage Rating
12V dc
País de Origem
United States
Detalhes do produto
Grayhill 96 Series Standard Keypad, Conductive Rubber
The 96 series keypads have been designed for economy and reliability with a life expectance of 1,000,000 operations per button. This can help reduce maintenance costs. They feature tactile feedback allowing the operator to be sure of when a key has been pressed. These units are compatible with high resistance Logic modules and the terminals mate with standard connectors. They feature matrix circuitry and options include backlit and shielded versions.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
GrayhillKeypad Layout
3 x 4
Membrane Operation
Yes
Number Of Keys
12
Keypad Output
Matrix
Case Material
ABS, Cycolac FR15
Case Colour
Black
Mechanical Life Per Key
1000000Operations
Contact Material
Phosphor Bronze
Actuator Colour
White
Actuator Material
Silicone Rubber
Depth Behind Panel
5.1mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +80°C
Maximum Operating Temperature
80°C
Voltage Rating
12V dc
País de Origem
United States
Detalhes do produto
Grayhill 96 Series Standard Keypad, Conductive Rubber
The 96 series keypads have been designed for economy and reliability with a life expectance of 1,000,000 operations per button. This can help reduce maintenance costs. They feature tactile feedback allowing the operator to be sure of when a key has been pressed. These units are compatible with high resistance Logic modules and the terminals mate with standard connectors. They feature matrix circuitry and options include backlit and shielded versions.