Hager Impulse Relay

Nº de Estoque RS: 144-4896Marca: HagerPart Number: EPS410B
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Hager

Number of Poles

1

Coil Voltage

230 V

Switching Current

16 A

Terminal Type

Screw

Contact Configuration

Normally Closed

Mounting Type

DIN Rail

Series

SanVis

País de Origem

Tunisia

Detalhes do produto

Hager Latching Relays

Latching relays operate when they detect an impulse from a signal voltage. The impulse can be provided via a push button or push switch. The first pulse operates the relay and latches it to its set state, the next operation returns the relay to its reset state.
These latching relays are intended for the control of lighting circuits in the home, business premises and commercial buildings. They have a quiet operation and high quiescent current, 100 mA.

Standards

EN 60669-1, EN 60669-2.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.522,09

R$ 1.522,09 Each (Sem VAT)

Hager Impulse Relay

R$ 1.522,09

R$ 1.522,09 Each (Sem VAT)

Hager Impulse Relay
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Hager

Number of Poles

1

Coil Voltage

230 V

Switching Current

16 A

Terminal Type

Screw

Contact Configuration

Normally Closed

Mounting Type

DIN Rail

Series

SanVis

País de Origem

Tunisia

Detalhes do produto

Hager Latching Relays

Latching relays operate when they detect an impulse from a signal voltage. The impulse can be provided via a push button or push switch. The first pulse operates the relay and latches it to its set state, the next operation returns the relay to its reset state.
These latching relays are intended for the control of lighting circuits in the home, business premises and commercial buildings. They have a quiet operation and high quiescent current, 100 mA.

Standards

EN 60669-1, EN 60669-2.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more