Hager Standard Grey Slotted Flexible Panel Trunking - Flexible Slot, W33 mm x D31mm, L0.5m, Polyamide

Nº de Estoque RS: 296-0207Marca: HagerPart Number: M5692/7035
brand-logo
Ver tudo em Baú para Cabos

Documentos Técnicos

Especificações

Brand

Hager

Width

33 mm

Depth

31mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

Grey

Material

Polyamide

Length

0.5m

Slot Type

Flexible

Series

Standard

País de Origem

Germany

Detalhes do produto

VK Flex

VK Flex pre-punched or pre-punched with self-adhesive base panel trunking is ideal for routing and installation of cables where it is difficult to install conventional trunking. Halogen free polyamide (nylon) with a flammability rating to UL94VO.

296-0465 - Standard
296-0190 - Standard
296-0207 - Standard
296-0229 - Standard

296-0235 - Self adhesive
296-0241 - Self adhesive
296-0471 - Self adhesive
296-0257 - Self adhesive

Informações de estoque temporariamente indisponíveis.

R$ 721,69

R$ 721,69 1 Pack of 6 (Sem VAT)

Hager Standard Grey Slotted Flexible Panel Trunking - Flexible Slot, W33 mm x D31mm, L0.5m, Polyamide

R$ 721,69

R$ 721,69 1 Pack of 6 (Sem VAT)

Hager Standard Grey Slotted Flexible Panel Trunking - Flexible Slot, W33 mm x D31mm, L0.5m, Polyamide
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 721,69
10 - 49R$ 695,88
50+R$ 669,64

Documentos Técnicos

Especificações

Brand

Hager

Width

33 mm

Depth

31mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

Grey

Material

Polyamide

Length

0.5m

Slot Type

Flexible

Series

Standard

País de Origem

Germany

Detalhes do produto

VK Flex

VK Flex pre-punched or pre-punched with self-adhesive base panel trunking is ideal for routing and installation of cables where it is difficult to install conventional trunking. Halogen free polyamide (nylon) with a flammability rating to UL94VO.

296-0465 - Standard
296-0190 - Standard
296-0207 - Standard
296-0229 - Standard

296-0235 - Self adhesive
296-0241 - Self adhesive
296-0471 - Self adhesive
296-0257 - Self adhesive