Documentos Técnicos
Especificações
Brand
HammondBody Material
Aluminium
External Length
160 mm
External Height
43 mm
External Width
78 mm
External Dimensions
160 x 78 x 43mm
IP Rating
IP54
Range
1455
Colour
Silver
Lid Colour
Black
Flanged
No
Shielded
No
Series
1455
Weight
233g
Explosion Proof
No
País de Origem
Canada
Detalhes do produto
Hammond 1455 Enclosure with Plastic End Panels
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.
R$ 420,82
R$ 420,82 Each (Sem VAT)
1
R$ 420,82
R$ 420,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HammondBody Material
Aluminium
External Length
160 mm
External Height
43 mm
External Width
78 mm
External Dimensions
160 x 78 x 43mm
IP Rating
IP54
Range
1455
Colour
Silver
Lid Colour
Black
Flanged
No
Shielded
No
Series
1455
Weight
233g
Explosion Proof
No
País de Origem
Canada
Detalhes do produto
Hammond 1455 Enclosure with Plastic End Panels
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.