Documentos Técnicos
Especificações
Brand
HammondBody Material
ABS
External Length
50 mm
External Height
15 mm
External Width
35 mm
External Dimensions
50 x 35 x 15mm
IP Rating
IP54
Range
1551
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Series
1551
Number of Knockouts
0
Weight
17g
Explosion Proof
No
País de Origem
United States
Detalhes do produto
Hammond 1551 Miniature Plastic Enclosures, Flanged
The Hammond 1551 series is a miniature enclosure moulded in either black or grey, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The flanged lid of the enclosure is perfect for wall or shelf mounting or even for suspending with a tie wrap / cable tie.
R$ 52,69
R$ 52,69 Each (Sem VAT)
1
R$ 52,69
R$ 52,69 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HammondBody Material
ABS
External Length
50 mm
External Height
15 mm
External Width
35 mm
External Dimensions
50 x 35 x 15mm
IP Rating
IP54
Range
1551
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Series
1551
Number of Knockouts
0
Weight
17g
Explosion Proof
No
País de Origem
United States
Detalhes do produto
Hammond 1551 Miniature Plastic Enclosures, Flanged
The Hammond 1551 series is a miniature enclosure moulded in either black or grey, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The flanged lid of the enclosure is perfect for wall or shelf mounting or even for suspending with a tie wrap / cable tie.