Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 50 x 35 x 20mm

Nº de Estoque RS: 741-7408Marca: HammondPart Number: 1551GFLGY
brand-logo

Documentos Técnicos

Especificações

Brand

Hammond

Body Material

ABS

External Length

50 mm

External Height

20 mm

External Width

35 mm

External Dimensions

50 x 35 x 20mm

Range

1551

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

1551

Weight

18g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 7035

País de Origem

United States

Detalhes do produto

Hammond 1551 Miniature Plastic Enclosures, Flanged

The Hammond 1551 series is a miniature enclosure moulded in either black or grey, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The flanged lid of the enclosure is perfect for wall or shelf mounting or even for suspending with a tie wrap / cable tie.

Informações de estoque temporariamente indisponíveis.

R$ 57,23

R$ 57,23 Each (Sem VAT)

Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 50 x 35 x 20mm

R$ 57,23

R$ 57,23 Each (Sem VAT)

Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 50 x 35 x 20mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Hammond

Body Material

ABS

External Length

50 mm

External Height

20 mm

External Width

35 mm

External Dimensions

50 x 35 x 20mm

Range

1551

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

1551

Weight

18g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 7035

País de Origem

United States

Detalhes do produto

Hammond 1551 Miniature Plastic Enclosures, Flanged

The Hammond 1551 series is a miniature enclosure moulded in either black or grey, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The flanged lid of the enclosure is perfect for wall or shelf mounting or even for suspending with a tie wrap / cable tie.