Hammond 1551 Series Black ABS Enclosure, IP54, Black Lid, 80 x 40 x 20mm

Nº de Estoque RS: 513-5375Marca: HammondPart Number: 1551KBKDistrelec Article No.: 15034723
brand-logo

Documentos Técnicos

Especificações

Brand

Hammond

Body Material

ABS

External Length

80 mm

External Height

20 mm

External Width

40 mm

External Dimensions

80 x 40 x 20mm

Range

1551

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Series

1551

Number of Knockouts

0

Weight

22g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9006

País de Origem

United States

Detalhes do produto

Hammond 1551 Miniature Plastic Enclosures

The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.

Informações de estoque temporariamente indisponíveis.

R$ 69,26

R$ 69,26 Each (Sem VAT)

Hammond 1551 Series Black ABS Enclosure, IP54, Black Lid, 80 x 40 x 20mm

R$ 69,26

R$ 69,26 Each (Sem VAT)

Hammond 1551 Series Black ABS Enclosure, IP54, Black Lid, 80 x 40 x 20mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Hammond

Body Material

ABS

External Length

80 mm

External Height

20 mm

External Width

40 mm

External Dimensions

80 x 40 x 20mm

Range

1551

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Series

1551

Number of Knockouts

0

Weight

22g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9006

País de Origem

United States

Detalhes do produto

Hammond 1551 Miniature Plastic Enclosures

The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.