Hammond 1553 Series Black ABS Handheld Enclosure, Integral Battery Compartment, IP54, 147.24 x 89 x 25mm

Nº de Estoque RS: 741-7455Marca: HammondPart Number: 1553DBKBKBAT
brand-logo
Ver tudo em Compartilhamentos Portáteis

Documentos Técnicos

Especificações

Brand

Hammond

Body Material

ABS

External Length

147.2 mm

External Width

89 mm

External Height

25 mm

Integral Battery Compartment

Yes

Weight

107g

IP Rating

IP54

Display Window

No

Colour

Black

External Dimensions

147.24 x 89 x 25mm

Push Buttons

No

Internal Mounting Type

PCB Mounting Bosses

Series

1553

Keypad Recess

Yes

Standards Met

RoHS

País de Origem

China

Detalhes do produto

Hammond 1553 Series Handheld Enclosures

The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort. These cases are available in either light grey (RAL 7035) or black (RAL 9011) and comes with or without a battery door and compartment.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 339,41

R$ 339,41 Each (Sem VAT)

Hammond 1553 Series Black ABS Handheld Enclosure, Integral Battery Compartment, IP54, 147.24 x 89 x 25mm

R$ 339,41

R$ 339,41 Each (Sem VAT)

Hammond 1553 Series Black ABS Handheld Enclosure, Integral Battery Compartment, IP54, 147.24 x 89 x 25mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Hammond

Body Material

ABS

External Length

147.2 mm

External Width

89 mm

External Height

25 mm

Integral Battery Compartment

Yes

Weight

107g

IP Rating

IP54

Display Window

No

Colour

Black

External Dimensions

147.24 x 89 x 25mm

Push Buttons

No

Internal Mounting Type

PCB Mounting Bosses

Series

1553

Keypad Recess

Yes

Standards Met

RoHS

País de Origem

China

Detalhes do produto

Hammond 1553 Series Handheld Enclosures

The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort. These cases are available in either light grey (RAL 7035) or black (RAL 9011) and comes with or without a battery door and compartment.

Você pode estar interessado em