Hammond 1554 Series Grey ABS Enclosure, IP66, Grey Lid, 120 x 65 x 40.5mm

Nº de Estoque RS: 818-0435Marca: HammondPart Number: 1554CGYDistrelec Article No.: 30033985
brand-logo

Documentos Técnicos

Especificações

Brand

Hammond

Body Material

ABS

External Length

120 mm

External Height

40.5 mm

External Width

65 mm

External Dimensions

120 x 65 x 40.5mm

Range

1554

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Series

1554

Weight

115g

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

RAL Code

RAL 7035

País de Origem

Canada

Detalhes do produto

Hammond 1554 Watertight Plastic Enclosure

The Hammond 1554 series is a watertight enclosure moulded in grey ABS plastic with a flammability rating of UL94 HB. The two piece tongue & groove construction provides IP66 protection against oil, dust and water. The enclosure interior has DIN rail mounting tabs and vertical P.C. card guides (for 1.5 mm thick P.C. boards).

Approvals

Flammability rating of UL94 HB

Informações de estoque temporariamente indisponíveis.

R$ 298,84

R$ 298,84 Each (Sem VAT)

Hammond 1554 Series Grey ABS Enclosure, IP66, Grey Lid, 120 x 65 x 40.5mm

R$ 298,84

R$ 298,84 Each (Sem VAT)

Hammond 1554 Series Grey ABS Enclosure, IP66, Grey Lid, 120 x 65 x 40.5mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Hammond

Body Material

ABS

External Length

120 mm

External Height

40.5 mm

External Width

65 mm

External Dimensions

120 x 65 x 40.5mm

Range

1554

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Series

1554

Weight

115g

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

RAL Code

RAL 7035

País de Origem

Canada

Detalhes do produto

Hammond 1554 Watertight Plastic Enclosure

The Hammond 1554 series is a watertight enclosure moulded in grey ABS plastic with a flammability rating of UL94 HB. The two piece tongue & groove construction provides IP66 protection against oil, dust and water. The enclosure interior has DIN rail mounting tabs and vertical P.C. card guides (for 1.5 mm thick P.C. boards).

Approvals

Flammability rating of UL94 HB