Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Flanged, Natural Lid, 92.5 x 38.5 x 27mm

Nº de Estoque RS: 343-9704Marca: HammondPart Number: 1590AFL
brand-logo

Documentos Técnicos

Especificações

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

92.5 mm

External Height

27 mm

External Width

38.5 mm

External Dimensions

92.5 x 38.5 x 27mm

Range

1590

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

Yes

Shielded

Yes

Series

1590

Number of Knockouts

0

Weight

90g

Transparent Door

No

Explosion Proof

No

Detalhes do produto

IP54 Diecast Enclosures with Flanged Lid

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.

Informações de estoque temporariamente indisponíveis.

R$ 207,94

R$ 207,94 Each (Sem VAT)

Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Flanged, Natural Lid, 92.5 x 38.5 x 27mm

R$ 207,94

R$ 207,94 Each (Sem VAT)

Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Flanged, Natural Lid, 92.5 x 38.5 x 27mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

92.5 mm

External Height

27 mm

External Width

38.5 mm

External Dimensions

92.5 x 38.5 x 27mm

Range

1590

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

Yes

Shielded

Yes

Series

1590

Number of Knockouts

0

Weight

90g

Transparent Door

No

Explosion Proof

No

Detalhes do produto

IP54 Diecast Enclosures with Flanged Lid

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.