Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 121.1 x 66 x 40mm

Nº de Estoque RS: 528-7195Marca: HammondPart Number: 1590N1BK
brand-logo

Documentos Técnicos

Especificações

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

121.1 mm

External Height

40 mm

External Width

66 mm

External Dimensions

121.1 x 66 x 40mm

Range

1590

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

1590

Number of Knockouts

0

Weight

163g

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

RAL Code

RAL 9005

País de Origem

Canada

Detalhes do produto

Hammond 1590 Diecast Aluminium Enclosure

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 503,47

R$ 503,47 Each (Sem VAT)

Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 121.1 x 66 x 40mm

R$ 503,47

R$ 503,47 Each (Sem VAT)

Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 121.1 x 66 x 40mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

121.1 mm

External Height

40 mm

External Width

66 mm

External Dimensions

121.1 x 66 x 40mm

Range

1590

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

1590

Number of Knockouts

0

Weight

163g

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

RAL Code

RAL 9005

País de Origem

Canada

Detalhes do produto

Hammond 1590 Diecast Aluminium Enclosure

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.

Você pode estar interessado em