Hammond 1591 Series Black ABS Enclosure, IP54, Black Lid, 85 x 56 x 26mm

Nº de Estoque RS: 818-0454Marca: HammondPart Number: 1591MSBK
brand-logo

Documentos Técnicos

Especificações

Brand

Hammond

Body Material

ABS

External Length

85 mm

External Height

26 mm

External Width

56 mm

External Dimensions

85 x 56 x 26mm

IP Rating

IP54

Range

1591

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Series

1591

Weight

45g

Transparent Door

No

RAL Code

RAL 9005

Explosion Proof

No

País de Origem

Canada

Detalhes do produto

Hammond 1591 Multi-purpose Plastic Enclosures

The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Informações de estoque temporariamente indisponíveis.

R$ 106,34

R$ 106,34 Each (Sem VAT)

Hammond 1591 Series Black ABS Enclosure, IP54, Black Lid, 85 x 56 x 26mm

R$ 106,34

R$ 106,34 Each (Sem VAT)

Hammond 1591 Series Black ABS Enclosure, IP54, Black Lid, 85 x 56 x 26mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Hammond

Body Material

ABS

External Length

85 mm

External Height

26 mm

External Width

56 mm

External Dimensions

85 x 56 x 26mm

IP Rating

IP54

Range

1591

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Series

1591

Weight

45g

Transparent Door

No

RAL Code

RAL 9005

Explosion Proof

No

País de Origem

Canada

Detalhes do produto

Hammond 1591 Multi-purpose Plastic Enclosures

The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.