Hanna Instruments Checktemp 1 Handheld Digital Thermometer for Multipurpose Use, 1 Input(s), +150°C Max, ±0.3 °C

Nº de Estoque RS: 268-2367Marca: Hanna InstrumentsPart Number: HI 98501
brand-logo
Ver tudo em Termometros Digitais

Documentos Técnicos

Especificações

Absolute Maximum Temperature Measurement

+150°C

Model Number

Checktemp 1

Thermometer Type

Handheld

Best Accuracy

±0.3 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

106mm

Width

58mm

Height

19mm

Dimensions

106 x 58 x 19mm

Temperature Scale

Centigrade, Fahrenheit

Weight

80g

Battery Type

AAA

Detalhes do produto

Handheld Pocket Temperature Indicators

P.O.A.

Hanna Instruments Checktemp 1 Handheld Digital Thermometer for Multipurpose Use, 1 Input(s), +150°C Max, ±0.3 °C

P.O.A.

Hanna Instruments Checktemp 1 Handheld Digital Thermometer for Multipurpose Use, 1 Input(s), +150°C Max, ±0.3 °C

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Absolute Maximum Temperature Measurement

+150°C

Model Number

Checktemp 1

Thermometer Type

Handheld

Best Accuracy

±0.3 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

106mm

Width

58mm

Height

19mm

Dimensions

106 x 58 x 19mm

Temperature Scale

Centigrade, Fahrenheit

Weight

80g

Battery Type

AAA

Detalhes do produto

Handheld Pocket Temperature Indicators