Documentos Técnicos
Especificações
Brand
Hanna InstrumentsMeasurement Range
0 to 13 pH
Electrode Type
pH
Material
Gel
Probe Type
PEI
Functions
pH
Interface Type
BNC
Detalhes do produto
Pronto On-Line pH/Conductivity Monitors
These meters, powered by plug-in mains adaptors, can be hung above samples, to continuously display readings. Sealed to IP67.
Supplied with
probe; 12V mains adaptor; calibration solution; instructions.
R$ 3.566,12
R$ 3.566,12 Each (Sem VAT)
1
R$ 3.566,12
R$ 3.566,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Hanna InstrumentsMeasurement Range
0 to 13 pH
Electrode Type
pH
Material
Gel
Probe Type
PEI
Functions
pH
Interface Type
BNC
Detalhes do produto
Pronto On-Line pH/Conductivity Monitors
These meters, powered by plug-in mains adaptors, can be hung above samples, to continuously display readings. Sealed to IP67.
Supplied with
probe; 12V mains adaptor; calibration solution; instructions.