HARTING Ground Terminal, Han-Modular Series

Nº de Estoque RS: 842-9989Marca: HARTINGPart Number: 09000005211
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Accessory Type

Ground Terminal

Size

10B

Range

Heavy Duty Inserts

Series

Han-Modular

For Use With

3 Module Connector

País de Origem

Germany

Detalhes do produto

Han Modular Ground Terminals

A comprehensive range of ground terminal frames for use with Han insert modules, in a variety of sizes.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Informações de estoque temporariamente indisponíveis.

R$ 1.212,55

R$ 1.212,55 Each (Sem VAT)

HARTING Ground Terminal, Han-Modular Series

R$ 1.212,55

R$ 1.212,55 Each (Sem VAT)

HARTING Ground Terminal, Han-Modular Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.212,55
10 - 24R$ 1.181,74
25+R$ 1.148,62

Documentos Técnicos

Especificações

Brand

Harting

Accessory Type

Ground Terminal

Size

10B

Range

Heavy Duty Inserts

Series

Han-Modular

For Use With

3 Module Connector

País de Origem

Germany

Detalhes do produto

Han Modular Ground Terminals

A comprehensive range of ground terminal frames for use with Han insert modules, in a variety of sizes.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.