Documentos Técnicos
Especificações
Brand
HartingNumber Of Contacts
64
Gender
Female
Number Of Rows
2
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/b
Type
B
Pitch
2.54mm
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
2A
País de Origem
Germany
Detalhes do produto
Harting DIN 41612 Type B Backplane Signal Connectors
Harting DIN 41612 type B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
P.O.A.
Embalagem de Produção (Saco)
1
P.O.A.
Embalagem de Produção (Saco)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HartingNumber Of Contacts
64
Gender
Female
Number Of Rows
2
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/b
Type
B
Pitch
2.54mm
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
2A
País de Origem
Germany
Detalhes do produto
Harting DIN 41612 Type B Backplane Signal Connectors
Harting DIN 41612 type B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.