Documentos Técnicos
Especificações
Brand
HartingNumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Wire Wrap
Row Loading
a/c/e
Type
E
Pitch
5.08mm
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
6A
Contact Material
Copper Alloy
Maximum Contact Resistance
15mΩ
Series
09 05
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
País de Origem
Germany
Detalhes do produto
Harting DIN 41612 Type E Backplane Power Connectors
Harting DIN 41612 type E backplane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
R$ 610,00
R$ 610,00 Each (Sem VAT)
Padrão
1
R$ 610,00
R$ 610,00 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 19 | R$ 610,00 |
20 - 74 | R$ 502,72 |
75 - 299 | R$ 430,69 |
300 - 599 | R$ 404,86 |
600+ | R$ 380,04 |
Documentos Técnicos
Especificações
Brand
HartingNumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Wire Wrap
Row Loading
a/c/e
Type
E
Pitch
5.08mm
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
6A
Contact Material
Copper Alloy
Maximum Contact Resistance
15mΩ
Series
09 05
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
País de Origem
Germany
Detalhes do produto
Harting DIN 41612 Type E Backplane Power Connectors
Harting DIN 41612 type E backplane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.