HARTING 09 06 , Straight , Female , Copper Alloy , Backplane Connector Contact

Nº de Estoque RS: 741-2920Marca: HARTINGPart Number: 09060007482
brand-logo
Ver tudo em Backplane Connector Contacts

Documentos Técnicos

Especificações

Brand

Harting

Series

09 06

For Use With

DIN41612 Type D Female Connector, DIN41612 Type E Female Connector, DIN41612 Type F Female Connector

Orientation

Straight

Gender

Female

Maximum Contact Resistance

20.0mΩ

Contact Material

Copper Alloy

Current Rating

6.0A

Mounting Type

Cable Mount

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-55.0°C

País de Origem

Germany

Detalhes do produto

Harting DIN 41612 Power Crimp Receptacle Contacts

DIN 41612 power crimp receptacle contacts for use in DIN 41612 power connectors
Stock number 873-9756 is a female contact with solder lugs.

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 161,60

R$ 16,16 Each (In a Pack of 10) (Sem VAT)

HARTING 09 06 , Straight , Female , Copper Alloy , Backplane Connector Contact
Selecione o tipo de embalagem

R$ 161,60

R$ 16,16 Each (In a Pack of 10) (Sem VAT)

HARTING 09 06 , Straight , Female , Copper Alloy , Backplane Connector Contact
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 190R$ 16,16R$ 161,60
200 - 740R$ 13,72R$ 137,20
750 - 2990R$ 12,82R$ 128,20
3000 - 5990R$ 12,38R$ 123,80
6000+R$ 12,06R$ 120,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Harting

Series

09 06

For Use With

DIN41612 Type D Female Connector, DIN41612 Type E Female Connector, DIN41612 Type F Female Connector

Orientation

Straight

Gender

Female

Maximum Contact Resistance

20.0mΩ

Contact Material

Copper Alloy

Current Rating

6.0A

Mounting Type

Cable Mount

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-55.0°C

País de Origem

Germany

Detalhes do produto

Harting DIN 41612 Power Crimp Receptacle Contacts

DIN 41612 power crimp receptacle contacts for use in DIN 41612 power connectors
Stock number 873-9756 is a female contact with solder lugs.

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more