Documentos Técnicos
Especificações
Brand
HartingNumber Of Contacts
24 + 7
Gender
Male
Number Of Rows
2/3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
z/b/d
Type
MH
Pitch
2.54 mm, 5.08 mm, 10.16 mm
Contact Plating
Silver
Class Rating
C2
Current Rating
6A
Contact Material
Copper Alloy
Series
09 06
Maximum Contact Resistance
8mΩ
Minimum Operating Temperature
-55°C
Voltage Rating
500 V ac
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic
País de Origem
Germany
Detalhes do produto
Harting DIN 41612 Complementary High Current (MH) Type Power Connectors
DIN 41612 Complementary high current (MH) type power connectors with a 24 (6A) + 7 (15A) mixed contact configuration. The male plug DIN 41612 MH connectors have a 2.54 x 5.08mm pitch and the female socket DIN 41612 MH connectors have a 5.08mm pitch.
Stock number 481-982 is a plug connector with a leading contact at position z32 (15A) with the 15A contacts terminated by 6.3mm blades for 2.5mm2 wire, which accept Faston 250 size receptacles (not shrouded)
Stock number 740-7004 is a plug connector with 6A contacts that terminate through 90° solder tails for PCB mounting
Stock numbers 481-998 and 740-7023 are socket connectors with Faston 250 size blade terminations for the 15A contacts and wire wrap spills (22 square pins, 1mm x 1mm) for the 6A contacts
Stock numbers 865-8159 and 865-8168 are socket connectors with Faston 250 size blade terminations for the 15A contacts and 4.5mm PCB pins for the 6A contacts.
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
R$ 290,36
R$ 290,36 Each (Sem VAT)
Padrão
1
R$ 290,36
R$ 290,36 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 19 | R$ 290,36 |
20 - 74 | R$ 237,35 |
75 - 299 | R$ 226,28 |
300 - 599 | R$ 219,55 |
600+ | R$ 213,35 |
Documentos Técnicos
Especificações
Brand
HartingNumber Of Contacts
24 + 7
Gender
Male
Number Of Rows
2/3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
z/b/d
Type
MH
Pitch
2.54 mm, 5.08 mm, 10.16 mm
Contact Plating
Silver
Class Rating
C2
Current Rating
6A
Contact Material
Copper Alloy
Series
09 06
Maximum Contact Resistance
8mΩ
Minimum Operating Temperature
-55°C
Voltage Rating
500 V ac
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic
País de Origem
Germany
Detalhes do produto
Harting DIN 41612 Complementary High Current (MH) Type Power Connectors
DIN 41612 Complementary high current (MH) type power connectors with a 24 (6A) + 7 (15A) mixed contact configuration. The male plug DIN 41612 MH connectors have a 2.54 x 5.08mm pitch and the female socket DIN 41612 MH connectors have a 5.08mm pitch.
Stock number 481-982 is a plug connector with a leading contact at position z32 (15A) with the 15A contacts terminated by 6.3mm blades for 2.5mm2 wire, which accept Faston 250 size receptacles (not shrouded)
Stock number 740-7004 is a plug connector with 6A contacts that terminate through 90° solder tails for PCB mounting
Stock numbers 481-998 and 740-7023 are socket connectors with Faston 250 size blade terminations for the 15A contacts and wire wrap spills (22 square pins, 1mm x 1mm) for the 6A contacts
Stock numbers 865-8159 and 865-8168 are socket connectors with Faston 250 size blade terminations for the 15A contacts and 4.5mm PCB pins for the 6A contacts.
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.