Documentos Técnicos
Especificações
Brand
HartingCurrent Rating
40A
Gender
Male
Series
Han-Modular
Type
Connector Insert
Termination Method
Crimp
Voltage Rating
400 V
Mounting Type
Cable Mount
Number Of Contacts
3/0
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
País de Origem
Germany
Detalhes do produto
Han Q High Density Inserts
A range of high density inserts rated at 6.5A, 50V suitable for use with the HAN Q series of heavy duty connectors.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
R$ 335,30
R$ 335,30 Each (Sem VAT)
1
R$ 335,30
R$ 335,30 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário |
|---|---|
| 1 - 4 | R$ 335,30 |
| 5+ | R$ 329,74 |
Documentos Técnicos
Especificações
Brand
HartingCurrent Rating
40A
Gender
Male
Series
Han-Modular
Type
Connector Insert
Termination Method
Crimp
Voltage Rating
400 V
Mounting Type
Cable Mount
Number Of Contacts
3/0
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
País de Origem
Germany
Detalhes do produto
Han Q High Density Inserts
A range of high density inserts rated at 6.5A, 50V suitable for use with the HAN Q series of heavy duty connectors.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
