Documentos Técnicos
Especificações
Brand
HartingCurrent Rating
200A
Gender
Female
Series
Han-Modular
Type
Connector Module
Termination Method
Crimp
Voltage Rating
1 KV/800 KV
Number Of Contacts
1
Series Number
0914
Body Orientation
Straight
País de Origem
Romania
Detalhes do produto
Han 200A Crimp Modules
Han 200A crimp modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han 200A modules with axial screw termination. These Han connectors feature 2 contacts and are rated at 200A, 1000V and have a robust polycarbonate body.
Standards
DIN EN 60664-1, DIN EN 61984, EN 50124-1
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
R$ 425,77
R$ 425,77 Each (Sem VAT)
1
R$ 425,77
R$ 425,77 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 425,77 |
10 - 24 | R$ 418,20 |
25 - 49 | R$ 413,36 |
50+ | R$ 407,27 |
Documentos Técnicos
Especificações
Brand
HartingCurrent Rating
200A
Gender
Female
Series
Han-Modular
Type
Connector Module
Termination Method
Crimp
Voltage Rating
1 KV/800 KV
Number Of Contacts
1
Series Number
0914
Body Orientation
Straight
País de Origem
Romania
Detalhes do produto
Han 200A Crimp Modules
Han 200A crimp modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han 200A modules with axial screw termination. These Han connectors feature 2 contacts and are rated at 200A, 1000V and have a robust polycarbonate body.
Standards
DIN EN 60664-1, DIN EN 61984, EN 50124-1
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.