Documentos Técnicos
Especificações
Brand
HartingCurrent Rating
1A
Gender
Female to Female
Series
Han-Modular
Type
Connector Module
Number Of Rows
2
Voltage Rating
50 V
Range
Han RJ45 Module
Number Of Contacts
16
Distrelec Product Id
30078556
País de Origem
Germany
Detalhes do produto
Han® RJ45 Module
From Harting, this Han-Modular HV Single Module is a crimp connector that features two locking sleeves for an assured connection. This high voltage connection is compatible with Han-Modular Eco and Han-Yellock hoods and housings.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
R$ 1.220,47
R$ 1.220,47 Each (Sem VAT)
1
R$ 1.220,47
R$ 1.220,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 1.220,47 |
50 - 99 | R$ 1.004,88 |
100 - 249 | R$ 985,16 |
250 - 499 | R$ 944,82 |
500+ | R$ 912,08 |
Documentos Técnicos
Especificações
Brand
HartingCurrent Rating
1A
Gender
Female to Female
Series
Han-Modular
Type
Connector Module
Number Of Rows
2
Voltage Rating
50 V
Range
Han RJ45 Module
Number Of Contacts
16
Distrelec Product Id
30078556
País de Origem
Germany
Detalhes do produto
Han® RJ45 Module
From Harting, this Han-Modular HV Single Module is a crimp connector that features two locking sleeves for an assured connection. This high voltage connection is compatible with Han-Modular Eco and Han-Yellock hoods and housings.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.