HARTING Han-Modular Heavy Duty Power Connector Hood

Nº de Estoque RS: 843-0099Marca: HARTINGPart Number: 09140020311Distrelec Article No.: 14312674
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Type

Connector Hood

Series

Han-Modular

IP Rating

IP65

Series Number

0914

Distrelec Product Id

14312674

País de Origem

Germany

Detalhes do produto

Han Modular Twin Housings and Hoods

Han modular twin housings and 2 piece hoods that which can accommodate two sets of inserts. These housings and hoods have a robust and compact space saving design and are quick and easy to assemble. The modular design offers a high degree of flexibility. These housings and hoods are made from aluminium with an impact resistant powder coating and contain NBR seals. A Han-Easy locking element ensures that a secure connection is made. When mated these Han connectors are rated at IP65.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Informações de estoque temporariamente indisponíveis.

R$ 687,32

R$ 687,32 Each (Sem VAT)

HARTING Han-Modular Heavy Duty Power Connector Hood

R$ 687,32

R$ 687,32 Each (Sem VAT)

HARTING Han-Modular Heavy Duty Power Connector Hood
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 687,32
10 - 24R$ 676,31
25 - 49R$ 667,49
50+R$ 657,53

Documentos Técnicos

Especificações

Brand

Harting

Type

Connector Hood

Series

Han-Modular

IP Rating

IP65

Series Number

0914

Distrelec Product Id

14312674

País de Origem

Germany

Detalhes do produto

Han Modular Twin Housings and Hoods

Han modular twin housings and 2 piece hoods that which can accommodate two sets of inserts. These housings and hoods have a robust and compact space saving design and are quick and easy to assemble. The modular design offers a high degree of flexibility. These housings and hoods are made from aluminium with an impact resistant powder coating and contain NBR seals. A Han-Easy locking element ensures that a secure connection is made. When mated these Han connectors are rated at IP65.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.