Harting Heavy Duty Power Connector Module, 16A, Male, Han-Modular Series, 5 Contacts

Nº de Estoque RS: 173-7406Marca: HARTINGPart Number: 09140052616
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han-Modular

Type

Connector Module

Voltage Rating

400 V

Range

Han ES

Number Of Contacts

5

País de Origem

Germany

Detalhes do produto

Han ES Module

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 765,10

R$ 382,55 Each (In a Pack of 2) (Sem VAT)

Harting Heavy Duty Power Connector Module, 16A, Male, Han-Modular Series, 5 Contacts

R$ 765,10

R$ 382,55 Each (In a Pack of 2) (Sem VAT)

Harting Heavy Duty Power Connector Module, 16A, Male, Han-Modular Series, 5 Contacts
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han-Modular

Type

Connector Module

Voltage Rating

400 V

Range

Han ES

Number Of Contacts

5

País de Origem

Germany

Detalhes do produto

Han ES Module

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Você pode estar interessado em