HARTING Heavy Duty Power Connector Module, 40A, Male, Han-Modular Series, 3 Contacts

Nº de Estoque RS: 843-0121Marca: HARTINGPart Number: 09140073001Distrelec Article No.: 30043534
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Current Rating

40A

Gender

Male

Series

Han-Modular

Type

Connector Module

Termination Method

Crimp

Number Of Rows

1

Voltage Rating

830 V

Number Of Contacts

3

Series Number

0914

Body Orientation

Straight

Distrelec Product Id

30043534

País de Origem

Germany

Detalhes do produto

Han CD Module

Han CD module, featuring the facility to fit 3 contacts for power circuits (rated at 40A) and 4 contacts for signal (10A) applications, contacts are not supplied. These Han CD modules once populated with contacts are finger safe and ideal for use for motor drive applications amongst others.

Approvals

RU

Standards

DINE EN 60664-1, DIN EN 61984

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Informações de estoque temporariamente indisponíveis.

R$ 223,28

R$ 223,28 Each (Sem VAT)

HARTING Heavy Duty Power Connector Module, 40A, Male, Han-Modular Series, 3 Contacts

R$ 223,28

R$ 223,28 Each (Sem VAT)

HARTING Heavy Duty Power Connector Module, 40A, Male, Han-Modular Series, 3 Contacts
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Harting

Current Rating

40A

Gender

Male

Series

Han-Modular

Type

Connector Module

Termination Method

Crimp

Number Of Rows

1

Voltage Rating

830 V

Number Of Contacts

3

Series Number

0914

Body Orientation

Straight

Distrelec Product Id

30043534

País de Origem

Germany

Detalhes do produto

Han CD Module

Han CD module, featuring the facility to fit 3 contacts for power circuits (rated at 40A) and 4 contacts for signal (10A) applications, contacts are not supplied. These Han CD modules once populated with contacts are finger safe and ideal for use for motor drive applications amongst others.

Approvals

RU

Standards

DINE EN 60664-1, DIN EN 61984

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.