Documentos Técnicos
Especificações
Brand
HartingAccessory Type
Hinged Frame
Size
10B
Range
Heavy Duty Inserts
Series
Han-Modular
For Use With
Han Modular 4 Module a-d
País de Origem
Germany
Detalhes do produto
Harting Han-Modular Hinged Frames
Han-Modular hinged frames designed for use with more than 100 different modules within the Han-Modular interconnect system. Assembly is quick and easy with an audible click produced to confirm a secure fitting. Modules can be assembled and removed without the need for tooling. These Han-Modular hinged frames have a robust mechanical design and are made from diecast zinc and stainless steel. Two leading PE contacts are featured within the structure of the frame. These Han-Modular hinged frames are available in different configurations to accept different numbers and sizes of modules
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
R$ 587,00
R$ 587,00 Each (Sem VAT)
1
R$ 587,00
R$ 587,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 587,00 |
10 - 24 | R$ 581,12 |
25+ | R$ 574,55 |
Documentos Técnicos
Especificações
Brand
HartingAccessory Type
Hinged Frame
Size
10B
Range
Heavy Duty Inserts
Series
Han-Modular
For Use With
Han Modular 4 Module a-d
País de Origem
Germany
Detalhes do produto
Harting Han-Modular Hinged Frames
Han-Modular hinged frames designed for use with more than 100 different modules within the Han-Modular interconnect system. Assembly is quick and easy with an audible click produced to confirm a secure fitting. Modules can be assembled and removed without the need for tooling. These Han-Modular hinged frames have a robust mechanical design and are made from diecast zinc and stainless steel. Two leading PE contacts are featured within the structure of the frame. These Han-Modular hinged frames are available in different configurations to accept different numbers and sizes of modules
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.