HARTING Contact Insert, 10A, Male, Han-Modular Series, 17 Contacts

Nº de Estoque RS: 173-7312Marca: HARTINGPart Number: 09140173001
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Current Rating

10A

Gender

Male

Series

Han-Modular

Type

Module

Number Of Rows

3

Voltage Rating

160 V

Range

Han DDD

Number Of Contacts

17

País de Origem

Germany

Detalhes do produto

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Informações de estoque temporariamente indisponíveis.

R$ 360,12

R$ 180,06 Each (In a Pack of 2) (Sem VAT)

HARTING Contact Insert, 10A, Male, Han-Modular Series, 17 Contacts

R$ 360,12

R$ 180,06 Each (In a Pack of 2) (Sem VAT)

HARTING Contact Insert, 10A, Male, Han-Modular Series, 17 Contacts
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Harting

Current Rating

10A

Gender

Male

Series

Han-Modular

Type

Module

Number Of Rows

3

Voltage Rating

160 V

Range

Han DDD

Number Of Contacts

17

País de Origem

Germany

Detalhes do produto

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.