Documentos Técnicos
Especificações
Brand
HartingSeries
Han D
Accessory Type
Crimp Contact
For Use With
Heavy Duty Power Connector
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Minimum Wire Size (mm²)
0.14mm²
Gender
Male
Maximum Wire Size mm²
0.37mm²
Maximum Wire Size (mm²)
0.37mm²
Termination Method
Crimp
Mounting Type
Cable Mount
Series Number
0915
País de Origem
Germany
R$ 6.678,00
R$ 267,12 Each (In a Pack of 25) (Sem VAT)
25
R$ 6.678,00
R$ 267,12 Each (In a Pack of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HartingSeries
Han D
Accessory Type
Crimp Contact
For Use With
Heavy Duty Power Connector
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Minimum Wire Size (mm²)
0.14mm²
Gender
Male
Maximum Wire Size mm²
0.37mm²
Maximum Wire Size (mm²)
0.37mm²
Termination Method
Crimp
Mounting Type
Cable Mount
Series Number
0915
País de Origem
Germany