HARTING Han D Male 7.5A Crimp Contact for use with Heavy Duty Power Connector

Nº de Estoque RS: 174-1721Marca: HARTINGPart Number: 09150006190
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Series

Han D

Accessory Type

Crimp Contact

Contact Plating

Silver

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Current Rating

7.5A

Gender

Male

Termination Method

Crimp

Series Number

0915

Mounting Type

Cable Mount

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 2.420,00

R$ 24,20 Each (In a Pack of 100) (Sem VAT)

HARTING Han D Male 7.5A Crimp Contact for use with Heavy Duty Power Connector

R$ 2.420,00

R$ 24,20 Each (In a Pack of 100) (Sem VAT)

HARTING Han D Male 7.5A Crimp Contact for use with Heavy Duty Power Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Harting

Series

Han D

Accessory Type

Crimp Contact

Contact Plating

Silver

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Current Rating

7.5A

Gender

Male

Termination Method

Crimp

Series Number

0915

Mounting Type

Cable Mount

País de Origem

Germany