Documentos Técnicos
Especificações
Brand
HartingSeries
Han D
Accessory Type
Crimp Contact
For Use With
Heavy Duty Power Connector
Range
Han CD, Han Com, Han D, Han DD, Han DDD, Han Q, Han Quintax
Voltage Rating
250 V
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Gender
Female
Maximum Wire Size mm²
0.37mm²
Termination Method
Crimp
Detalhes do produto
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
R$ 6.032,00
R$ 60,32 Each (In a Pack of 100) (Sem VAT)
100
R$ 6.032,00
R$ 60,32 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 100 | R$ 60,32 | R$ 6.032,00 |
200 - 300 | R$ 58,80 | R$ 5.880,00 |
400 - 900 | R$ 57,32 | R$ 5.732,00 |
1000 - 1400 | R$ 54,06 | R$ 5.406,00 |
1500+ | R$ 49,34 | R$ 4.934,00 |
Documentos Técnicos
Especificações
Brand
HartingSeries
Han D
Accessory Type
Crimp Contact
For Use With
Heavy Duty Power Connector
Range
Han CD, Han Com, Han D, Han DD, Han DDD, Han Q, Han Quintax
Voltage Rating
250 V
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Gender
Female
Maximum Wire Size mm²
0.37mm²
Termination Method
Crimp
Detalhes do produto
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier