Documentos Técnicos
Especificações
Brand
HartingSeries
Han D HMC
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
0.37mm²
Gender
Female
Termination Method
Crimp
Series Number
0915
Mounting Type
Cable Mount
País de Origem
Germany
R$ 7.596,00
R$ 75,96 Each (In a Pack of 100) (Sem VAT)
100
R$ 7.596,00
R$ 75,96 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HartingSeries
Han D HMC
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
0.37mm²
Gender
Female
Termination Method
Crimp
Series Number
0915
Mounting Type
Cable Mount
País de Origem
Germany