HARTING 34-Way IDC Connector Socket for Cable Mount, 2-Row

Nº de Estoque RS: 922-9929Marca: HARTINGPart Number: 09185346803
brand-logo
Ver tudo em IDC Connectors

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2.5A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320.0 V ac

Detalhes do produto

Bump Polarised Socket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 6.196,00

R$ 61,96 Each (In a Box of 100) (Sem VAT)

HARTING 34-Way IDC Connector Socket for Cable Mount, 2-Row

R$ 6.196,00

R$ 61,96 Each (In a Box of 100) (Sem VAT)

HARTING 34-Way IDC Connector Socket for Cable Mount, 2-Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Caixa
100 - 400R$ 61,96R$ 6.196,00
500 - 900R$ 53,68R$ 5.368,00
1000 - 2400R$ 49,51R$ 4.951,00
2500 - 4900R$ 48,94R$ 4.894,00
5000+R$ 48,41R$ 4.841,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2.5A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320.0 V ac

Detalhes do produto

Bump Polarised Socket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em