HARTING SEK 18 Series Straight Through Hole PCB Header, 64 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Nº de Estoque RS: 426-3851Marca: HARTINGPart Number: 09185646904
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Harting

Series

SEK 18

Pitch

2.54mm

Number Of Contacts

64

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Detalhes do produto

Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins

A range of Harting SEK Headers with straight solder pins 2.9 mm long.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 187,69

R$ 187,69 Each (Sem VAT)

HARTING SEK 18 Series Straight Through Hole PCB Header, 64 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

R$ 187,69

R$ 187,69 Each (Sem VAT)

HARTING SEK 18 Series Straight Through Hole PCB Header, 64 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 49R$ 187,69
50 - 99R$ 170,65
100 - 249R$ 147,38
250 - 499R$ 144,96
500+R$ 142,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Harting

Series

SEK 18

Pitch

2.54mm

Number Of Contacts

64

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Detalhes do produto

Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins

A range of Harting SEK Headers with straight solder pins 2.9 mm long.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more