Documentos Técnicos
Especificações
Brand
HartingNumber Of Contacts
4 + PE
Current Rating
10A
Gender
Male
Series
Han A
Type
Surface Kit
Voltage Rating
230 → 400 V
Thread Size
PG11
Pole Format
4 + PE
Body Orientation
Side Entry
País de Origem
Romania
Detalhes do produto
Hood Cable Plugs
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.
R$ 686,94
R$ 686,94 Each (Sem VAT)
1
R$ 686,94
R$ 686,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 686,94 |
10 - 24 | R$ 676,45 |
25+ | R$ 667,57 |
Documentos Técnicos
Especificações
Brand
HartingNumber Of Contacts
4 + PE
Current Rating
10A
Gender
Male
Series
Han A
Type
Surface Kit
Voltage Rating
230 → 400 V
Thread Size
PG11
Pole Format
4 + PE
Body Orientation
Side Entry
País de Origem
Romania
Detalhes do produto
Hood Cable Plugs
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.